
Total (€ 1,169.00 / piece)
€ 1,169.00
incl. VAT
14-day return policy included
Highlights & Details
GEEKOM A8 Max Mini PC
- AMD Ryzen 9 8945HS 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- AMD AMD Radeon 780M
- Windows® 11 Pro
- Wireless: WiFi 6E, Bluetooth 5.2
Technical specifications
- Wi-Fi 6E
- Product type
Mini PC
- Model
A8 Max
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 8945HS
- Processor/type
8945HS
- Processor cores (No.)
8 x
- CPU speed
4 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 780M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
135 mm
- Height
46.9 mm
- Depth
132 mm
- Weight
700 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588416 GEEKOM Mini PC A8 Max AMD Ryzen 9 8945HS 32 GB RAM 1 TB SSD AMD AMD Radeon 780M Win 11 Pro A8 Max
User & Safety Instructions 3588416 GEEKOM Mini PC A8 Max AMD Ryzen 9 8945HS 32 GB RAM 1 TB SSD AMD AMD Radeon 780M Win 11 Pro A8 Max
Description
Beyond boundaries with the AI revolution
Excellent graphics performance
The A8 Max integrates the AMD Radeon™ 780M GPU Kern with 12 GPU cores, delivering performance that can keep up with dedicated graphics cards. Whether for everyday office work, entertainment, video editing, 3D modeling or AAA gaming, the A8 Max offers exceptional graphic performance.
Large and fast memory
The A8 Max is equipped with 32 GB DDR5 Dual channel memory and offers transmission speeds of up to. No matter whether you are dealing with professional design, video editing, software development or the management of extensive data tasks, the high-performance memory of the A8 Max guarantees a seamless experience.
Expand as desired
The A8 Max offers up to 5 USB 3.2 Gen 2 ports, 1 USB 2.0 port, 2 USB-C® ports, 2 HDMI ports and 1 SD card slot. This setup easily meets a variety of interface and device expansion requirements and allows multiple displays to be connected, allowing up to 4 monitors to be used at the same time. This simplifies the administration of several tasks on different screens!
High-speed SSD with high capacity
The A8 Max is equipped with a 1 TB high-speed SSD that supports the fourth generation PCIe technology. This SSD offers high-speed read and write functions.
This text is machine translated.
Scope of delivery
- A8 Max Mini PC (includes a 3.3V Built-in Button Battery)
- VESA Mount
- HDMI Cable
- AC Power Line
- Power Adapter
- User Guide
- 6x screw
- Thank You Card
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































