
Highlights & Details
GEEKOM A8 Max Mini PC
- AMD Ryzen 7 8745HS 8 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- AMD AMD Radeon 780M
- Windows® 11 Pro
Technical specifications
- 2 ports of USB 4.0
- Product type
Mini PC
- Model
A8 Max
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8745HS
- Processor/type
8745HS
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 780M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
Audio stereo (3.5 mm jack)
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
USB C® (USB4®)
USB® C Power Delivery
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Card reader
- Supported memory cards
SD
SDXC
SDHC
- Factory colour
Silver
- Width
135 mm
- Height
46.9 mm
- Depth
132 mm
- Weight
700 g
- PSU power
120 W
- Software included
Win11pro
- Features
Kensington lock
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737825 GEEKOM Mini PC A8 Max AMD Ryzen 7 8745HS 16 GB RAM 1 TB SSD AMD AMD Radeon 780M Win 11 Pro A8 Max-R7-1
User & Safety Instructions 3737825 GEEKOM Mini PC A8 Max AMD Ryzen 7 8745HS 16 GB RAM 1 TB SSD AMD AMD Radeon 780M Win 11 Pro A8 Max-R7-1
Description
Features
- Core components
- Processor (CPU): AMD Ryzen™ 7 8745HS (8 cores, 16 threads, boost up to 4.9 GHz)
- 16 GB DDR5 RAM pre-installed (can be extended to up to 128 GB via two slots)
- Memory: 1 TB M.2 2280 NVMe SSD (expandable up to 4 TB)
- Operating system: Windows 11 Pro
- Network & connectivity
- Wired: Dual 2.5G LAN (two 2.5 Gbps Ethernet ports)
- Wireless Wi-Fi 6E & Bluetooth v5.2
- Interfaces: 1 x USB4 (40 Gbps), 5 x USB 3.2, 2 x USB-C, 2 x HDMI 2.0, UHS-II SD card reader
- Display support: Supports up to 4 screens without adapter
- Cooling & Design
- Cooling system: "IceBlast 2.0" with dual copper heat pipes and large fan (operating noise below 36 dB)
- Built-in Kensington lock slot
- Dimensions & weight: 135 x 132 x 46.9 mm at 700 g.
- This text is machine translated.
Scope of delivery
- A8 Max-R7-1 Mini PC
- VESA-bracket
- HDMI Cables
- 6 screws
- Thank you card
- Power adapter 120W
- User manual
- AC Power Line
Hints
System requirements
- Windows 11 Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































