
Total (€ 939.00 / piece)
€ 939.00
incl. VAT
14-day return policy included
Highlights & Details
GEEKOM A8 Max-R9 Mini PC
- AMD Ryzen 9 8945HS 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 2 TB SSD
- AMD Ryzen™ 8000 ( R9-8945HS)
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A8 Max
- Display (cm)
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen™ 9 8945HS
- Processor/type
8945HS
- Processor cores (No.)
8 x
- CPU speed
4 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Ryzen™ 8000 ( R9-8945HS)
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Silver
- Width
135 mm
- Height
46.9 mm
- Depth
132 mm
- Weight
700 g
- PSU power
120 W
- Software included
Win 11 Pro
- Operating system (Version)
Windows® 11 Pro
- Display size
- Display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374181 GEEKOM Mini PC A8 Max-R9 AMD Ryzen 9 8945HS 32 GB RAM 2 TB SSD AMD Ryzen™ 8000 ( R9-8945HS) Win 11 Pro A8 Max-R9
User & Safety Instructions 3374181 GEEKOM Mini PC A8 Max-R9 AMD Ryzen 9 8945HS 32 GB RAM 2 TB SSD AMD Ryzen™ 8000 ( R9-8945HS) Win 11 Pro A8 Max-R9
Description
Beyond boundaries with the AI revolution
Excellent graphics performance
The A8 Max integrates the AMD Radeon™ 780M GPU Kern with 12 GPU cores, delivering performance that can keep up with dedicated graphics cards. Whether for everyday office work, entertainment, video editing, 3D modeling or AAA gaming, the A8 Max offers exceptional graphic performance.
Large and fast memory
The A8 Max is equipped with 32 GB DDR5 Dual channel memory and offers transmission speeds of up to 5600 MT/s. Whether you're looking at professional design, video editing, software development or managing a wide range of data tasks, the A8 Max's high-performance memory ensures a seamless experience.
Expand as desired
The A8 Max offers up to 5 USB 3.2 Gen 2 ports, 1 USB 2.0 port, 2 USB-C® ports, 2 HDMI ports and 1 SD card slot. This setup easily meets a variety of interface and device expansion requirements and allows multiple displays to be connected, allowing up to 4 monitors to be used at the same time. This simplifies the administration of several tasks on different screens!
High-speed SSD with high capacity
The A8 Max is equipped with a 2 TB high-speed SSD that supports the fourth generation PCIe technology. This SSD offers high-speed read and write functions and can simultaneously store approximately 1 million documents, 600,000 high-resolution photos or 500 high-resolution films. This allows you to safely store your work, unforgettable moments of life and entertainment media.
This text is machine translated.
Scope of delivery
- VESA-bracket.
- HDMI Cables
- 6 screws
- 120 W power supply
- User manual.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























