• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GEEKOM Mini PC A8 AMD Ryzen 7 8845HS 32 GB RAM 1 TB SSD AMD Graphics 780M Win 11 Pro A8

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEEKOM A8 Mini PC

  • AMD Ryzen 7 8845HS 8 core(s) / max. 5.10 GHz
  • RAM: 32 GB DDR5 RAM
  • 1 TB SSD
  • AMD Graphics 780M
  • Windows® 11 Pro
  • 'AMD Ryzen 7 with Radeon Graphics'. Square logos: on the left Ryzen 7 in Grey and Orange, on the right Radeon Graphics in Red and White.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Mini PC

Model

A8

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 8845HS

Processor/type

8845HS

Processor cores (No.)

8 x

CPU speed

3.80 GHz

CPU turbo clock speed (max.)

5.10 GHz

CPU cache

8 MB

32 GB

RAM type

DDR5 RAM

No. of memory slots

2

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Graphics 780M

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

HDMI™

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

USB C® (USB4®)

USB C®

Gigabit LAN (1/2.5 Gbps)

SDXC

Factory colour

Silver-grey

Width

112 mm

Height

113 mm

Depth

35 mm

Weight

41 g

PSU power

120 W

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192709 GEEKOM Mini PC A8 AMD Ryzen 7 8845HS 32 GB RAM 1 TB SSD AMD Graphics 780M Win 11 Pro A8

User & Safety Instructions 3192709 GEEKOM Mini PC A8 AMD Ryzen 7 8845HS 32 GB RAM 1 TB SSD AMD Graphics 780M Win 11 Pro A8

Description

Professional performance
The 45-watt AMD Hawk Point Ryzen 8040 (up to Ryzen 9 8945HS), used in the A8, is based on the brand new 4 nm process and has eight Zen 4 CPU cores, 16 threads and 16 MB L3 cache, which offers you first-class performance in almost all computing scenarios.

Creativity through AI
With an improved neural processing unit (NPU), the AMD Hawk Point Ryzen 8040 CPUs can run 60% more AI workloads than the latest generation Phoenix Ryzen 7040 chips and enable you to experience a new era of AI computing. For normal users, the A8 quickly finds answers to all your questions and transforms your texts into pictures and videos. For business users, the A8 automatically aggregates notes, transcribes calls, and records meeting minutes for you. For professional content creators, the A8 provides much faster AI-assisted photo editing, faster video output, and faster multitasking to bring your most ambitious ideas to life.

Play at the highest level
The Radeon 780M is the most powerful iGPU ever! It is based on the proven RDNA3 architecture, has 12 CUs (= 768 Shakers), which are clocked at up to 2800 MHz, and supports DirectX 12 Ultimate, hardware ray tracing and variable shading rates. This powerful graphics performance is accelerated by an improved AI engine, allowing the GEEKOM A8 to run even the most demanding modern AAA titles smoothly.

In the overtake lane
The powerful CPU, iGPU and AI engine of the A8 are combined with 32 GB dual-channel DDR5 5600MT/s high-speed RAM and a 1TB/2TB M.2 2280 PCIe4.0*4 NVMe SSD. Both the RAM and the SSD can be easily replaced. You can always upgrade them.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.