• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GEEKOM Mini PC A9 Mega AMD Ryzen AI Max+ 395 128 GB RAM 2 TB SSD AMD Radeon 8060S graphics Win 11 Pro A9 MEGA-1 AMD Ryze

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GEEKOM A9 Mega Mini PC

  • AMD Ryzen AI Max+ 395 16 core(s) / max. 5.1 GHz
  • RAM: 128 GB DDR5 RAM
  • 2 TB SSD
  • AMD Radeon 8060S graphics
  • Windows® 11 Pro
  • The image shows the 'AMD Ryzen AI' logo on a black gradient background, bordered by a thin orange line.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

  • Wi-Fi 7
Product type

Mini PC

Model

A9 MEGA

CPU series

AMD Ryzen AI Max+

CPU

AMD Ryzen AI Max+ 395

Processor/type

395

Processor cores (No.)

16 x

CPU speed

3.0 GHz

CPU turbo clock speed (max.)

5.1 GHz

No. of processor P cores

16

CPU efficiency core base clock speed

3.0 GHz

CPU performance core base clock speed

3.0 GHz

CPU performance core boost clock

5.1 GHz

CPU cache

80 MB

128 GB

RAM type

DDR5 RAM

No. of memory slots

2

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon 8060S graphics

Dedicated graphics card

No

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

SSD connection

PCIe 4.0 x4

SSD 2 port

PCIe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.4

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of HDMI ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone jack (3.5 mm)

Factory colour

Silver

Width

171 mm

Height

70.9 mm

Depth

171 mm

Weight

1.39 kg

PSU power

330 W

Features

Built-in SSD

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776139 GEEKOM Mini PC A9 Mega AMD Ryzen AI Max+ 395 128 GB RAM 2 TB SSD AMD Radeon 8060S graphics Win 11 Pro A9 MEGA-1 AMD Ryze

Description


The GEEKOM A9 MEGA-1 is a compact mini-PC for computing-intensive workflows and professional AI-applications in the business environment. The combination of powerful APU and integrated NPU makes the system, which ships with Windows® 11 Pro, suitable for local AI model inference, virtualization and content creation.

Processor and AI performance
The AMD Ryzen™ AI Max+ 395 processor is equipped with 16 cores and achieves a maximum clock frequency of 5.1 GHz. In combination with the XDNA 2 NPU, the system provides a total AI computing power of up to 126 TOPS to handle complex models and data locally without cloud connectivity. Besides Windows, the system is also compatible with common Linux distributions.

Graphics and memory
The integrated AMD Radeon™ 8060S graphics are based on the RDNA 3.5 architecture and fall back on 40 compute units. The system performance is supported by 128 GB DDR5 RAM (LPDDR5X with 8000 MHz), in order to reduce bottlenecks in memory-intensive tasks such as video editing or the execution of large data sets.

Memory capacity
The device is equipped with a 2 TB large PCIe 4.0 x4 SSD ex-factory. The motherboard offers slots for a total of two M.2 2280 NVMe SSDs and enables a hardware-side expansion of the storage capacity to up to 8 TB.

Interfaces and network
The Mini-PC offers extensive connectivity for external peripherals, including two USB4 ports (40 Gbps), two HDMI® 2.1 outputs (supports resolutions up to 8K), four USB 3.2 Gen 2 Type A ports, and an SD 4.0 card reader. The network connection takes place via two 2.5 Gbit LAN-ports or wirelessly via Wi-Fi 7 and Bluetooth® 5.4.

Housing and cooling
The technology is installed in a sandblasted aluminum housing with the compact dimensions 171 x 171 x 70.9 mm at a weight of 1.39 kg. The "IceBlast 5.0" cooling system with two fans and copper heat pipes is used to maintain system stability under load. A fingerprint sensor is integrated directly into the Power button for secure authentication.

Note: HDMI® is a registered trademark of HDMI Licensing L.L.C.

This text is machine translated.

Features

  • Compact full metal design – shape meets function:
  • Made from an aluminum alloy in air and space quality with CNC-milled, beveled edges and an elegant sand-blasted finish, the A9 Mega measures just 171×171×70.9 mm. That makes it 40% smaller than the Mac Studio. It fits easily into any modern work area and at the same time offers an extraordinary durability, industrial robustness, thermal efficiency and aesthetic appeal.
  • Multi-OS & Ready for Developers – A Flexible Platform for Makers:
  • The A9 Mega is pre-installed with Windows 11 Pro and is completely compatible with leading Linux distributions like Ubuntu and Debian. This makes it a versatile platform for developers, researchers, system integrators and technical teams. Perfect for coding, virtualization, automation and container-based workflows.
  • IceBlast 5.0 Cooling System – Advanced Thermal Dual Fan Architecture:
  • Equipped with two turbo fans, copper heat pipes and an intelligent thermal control curve, the advanced thermal Dual fan architecture of the A9 mega is designed for continuous stability. Whether you're rendering high-resolution videos, training AI models or operating gaming for hours, the system maintains optimum temperatures with minimal noise and ensures consistently reliable performance under pressure.
  • The A9 Mega supports up to 128 GB of fast LPDDR5X memory at 8000 MHz, eliminating performance bottlenecks in AI model inference, video processing, large data processing and extremely intensive multi-tasking.
  • This is supplemented by the support of two M.2 2280 PCIe Gen 4×4 NVMe SSDs with a total storage capacity of up to 8 TB. No matter whether you are running large speech models, working with high-resolution images or managing project files on the enterprise level - the A9 Mega provides for lightning-fast data accesses and a seamless performance of all workflows.
  • With a Power key including fingerprint sensor, 2× USB4 (40 Gbit/s, DP 2.1), 2× HDMI 2.1 (8K@60Hz), 2× 2.5GBE LAN, 5× USB 3.2 connections (2× USB-C, 2× Always-On USB), a SD 4.0 card reader fitted on the front and Wi-Fi 7 + Bluetooth 5.4, the A9 Mega adapts to any professional workflow. Easily connect up to four 4K displays, high-speed peripherals, NAS systems, and more without the need for dongles or docking stations.

Scope of delivery

  • A9 MEGA MINI-PC
  • VESA-bracket with screws
  • HDMI cable
  • Power cable;
  • PSU

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.