• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt DUSPOL digital 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED, Vibration, Acoustic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester DUSPOL digital 1000

  • Digital TRUE RMS voltage tester with resistance/frequency range
  • Suitable for electrical, industrial, Maintenance, Service (troubleshooting)

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Phase

FI

Continuity

Resistance testing

Display

LCD

LED

Vibration

Acoustic

V AC reading range

1 up to 1000 V

V DC reading range

6 up to 1200 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP65

Manufacturer's standards (no certificate)

Weight

250 g

Max. frequency

1000 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 1000 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

1 V

Voltage DC reading range (max.)

1200 V

Voltage reading range DC (min.)

6 V

Type

DUSPOL digital 1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1625616 Gossen Metrawatt DUSPOL digital 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED, Vibration, Acoustic

User & Safety Instructions

User & Safety Instructions 1625616 Gossen Metrawatt DUSPOL digital 1000 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED, Vibration, Acoustic

Description

Voltage of 1V - 1000 V AC TRUE RMS/1,200 V DC (LCD)
The display stages: 50, 120, 230, 400 V AC/DC (LED)
Backlit double display for display of frequency (small display) and voltage (large display) or resistance
Optical continuity test up to 100 kO (yellow LED)
Resistance measurement: 0.1 kO - 300 kO (LCD)
Diode test: 0.3 V - 2 V (LCD)
Rotating field direction (green LED)/phase testing (red LED),
Polarity check (LCD)
Frequency measurement: 1 Hz - 1,000 Hz
Direct display without pushbutton operation (high-resistance testing)
Load connection via push button (low-resistance testing)
Conscious triggering of the FI circuit-breaker
Vibration alarm in the test handle
Measuring points and display lighting
Protection class IP 65 (dust-proof/splash-water protected)
Robust housing design with rubberised grip area
Overvoltage category CAT IV 600 V, CAT III 1000 V
Includes 2 x 1.5 V micro batteries (LR03/AAA) (voltage display from 50 V even when the batteries are empty!)
Tested and approved according to DIN EN 61243-3 and VDE 0682-401:2011-02
Display LED/LCD
The display stages 1 - 1000 V/AC/1200 V DC
Frequency range 1 - 1000 Hz
Acoustic and optical continuity test buzzer + LED 0 - 100 kO
Diode test 0.3 -2.0 V
Resistance measurement range 0.1 - 300 kO
Rotary field test green LEDs (right/left).
Single-pole outer conductor test red "flash" LED
Polarity check LED (+/-)
Cable breakage detector yellow LED (blinking)
Load connection via push-button is = 550 mA (1000V), 30 mA RCD tripping
Vibration alarm yes
Measuring point lighting white LED
Protection class IP 65

This text is machine translated.

Scope of delivery

  • 1 DUSPOL digital 1000 incl. Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)