1/3
3-Phase 3-conductor meter
Electricity meter (3-phase) incl. converter jack
Digital
Calibrated
3 x 230/400 V AC
4 tariff inputs
(L x W x H) 90 x 72 x 70 mm
300 g
LCD
400 V
72 mm
50 Hz
Yes
Active energy
72 mm
70 mm
90 mm
6 A
6 A (max)
U2387-V012
yes
Datasheet 1462927 Gossen Metrawatt U2387-V012 U2387-V012 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s
User & Safety Instructions 1462927 Gossen Metrawatt U2387-V012 U2387-V012 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s