• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD17AP Laptop PSU 90 W 20 V 4.5 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Green cell PRO charger/AC adapter 20V 4.5A 90W for Lenovo

  • 20 V / 4.5 A
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

GC-AD17AP

for brands

Lenovo

90 W

Input voltage

100 - 240 V AC

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746261 Green Cell GC-AD17AP Laptop PSU 90 W 20 V 4.5 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Lenovo V480c; Lenovo IBM ThinkPad; Lenovo ThinkPad Tablet; Lenovo V490U; Lenovo PA-1900; Lenovo ThinkPad SL510; Lenovo ThinkPad X220s; Lenovo ThinkPad X301; Lenovo ThinkPad T410; Lenovo ThinkPad T410i; Lenovo ThinkPad T420; Lenovo ThinkPad T420i; Lenovo ThinkPad T510; Lenovo ThinkPad T510i; Lenovo ThinkPad T520; Lenovo ThinkPad T520i; Lenovo ThinkPad W510; Lenovo ThinkPad W520; Lenovo ThinkPad X100e; Lenovo ThinkPad X120e; Lenovo ThinkPad Mini; Lenovo ThinkPad X120; Lenovo V480; Lenovo B580; Lenovo B580 20140; Lenovo B580 4377; Lenovo V480A; Lenovo V480S; Lenovo ThinkPad Edge; Lenovo ThinkPad L410; Lenovo ThinkPad L412; Lenovo ThinkPad L421; Lenovo ThinkPad L510; Lenovo ThinkPad L520; Lenovo ThinkPad SL410; Lenovo ThinkPad SL410K; Lenovo ThinkPad SL410k; Lenovo 3000 C100; Lenovo 3000 C200; Lenovo 3000 N100; Lenovo 3000 N200; Lenovo 3000 V100; Lenovo 3000 V200; Lenovo ThinkPad T400s; Lenovo ThinkPad T410s; Lenovo ThinkPad T410si; Lenovo ThinkPad T420s; Lenovo ThinkPad T420si; Lenovo ThinkPad X220; Lenovo ThinkPad X220i; Lenovo ThinkPad R400; Lenovo ThinkPad R500; Lenovo ThinkPad T400; Lenovo ThinkPad T500; Lenovo ThinkPad W500; Lenovo ThinkPad L430; Lenovo ThinkPad L530; Lenovo ThinkPad T530; Lenovo ThinkPad T530i; Lenovo ThinkPad W530; Lenovo ThinkPad SL300; Lenovo ThinkPad SL400; Lenovo ThinkPad SL400c; Lenovo ThinkPad SL500; Lenovo ThinkPad SL500c; Lenovo B480; Lenovo B485; Lenovo B490; Lenovo B490s; Lenovo E49; Lenovo E49 3464; Lenovo B480A; Lenovo E26; Lenovo E42; Lenovo E42G; Lenovo E42L; Lenovo ThinkPad X1; Lenovo ThinkPad X300; Lenovo ThinkPad X300; Lenovo ThinkPad X301; Lenovo 36200105; Lenovo 36200106; Lenovo 36200107; Lenovo 36200296; Lenovo 36200299; Lenovo 42N0199; Lenovo 42N0200; Lenovo 42T4428; Lenovo 42T4429; Lenovo 42T430; Lenovo 42T431; Lenovo 42T432; Lenovo 42T433; Lenovo 42T434; Lenovo 42T4435; Lenovo 42T438; Lenovo 42T439; Lenovo 42T5000; Lenovo 42T5274; Lenovo 42T5275; Lenovo 42T5295; Lenovo 4520249; Lenovo 45N0068; Lenovo 45N0195; Lenovo 45N0196; Lenovo 45N0198; Lenovo 45N0200; Lenovo 45N0202; Lenovo 45N0207; Lenovo 45N0208; Lenovo 45N0210; Lenovo 45N0250; Lenovo 45N0301; Lenovo 45N0305; Lenovo 45N0306; Lenovo 45N0307; Lenovo 45N0308; Lenovo 45N0311; Lenovo 45N0312; Lenovo 45N0484; Lenovo 45N0513; Lenovo 92P1104; Lenovo 92P1105; Lenovo 92P1106; Lenovo 92P1108; Lenovo 92P1110; Lenovo 92P1112; Lenovo 92P1114; Lenovo 93P5026; Lenovo ADLX90NCT2A; Lenovo ADLX90NDT3A; Lenovo ADLX90NLT2A; Lenovo ADLX90NLT3A; Lenovo 92P1107

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)