• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Habu EV Mobile charging station Type 2 Mode 3 16 A 11 kW App

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell Habu EV Mobile Charger 11 kW 7 m type 2 to CEE 2 in 1 Wallbox with GC APP

  • Remote operation: Bluetooth, GSM
  • GC APP
  • Output: 11 kW
  • ENTRANCE CEE 16A 5P (IEC 60309)
  • Length: 7 m

Technical specifications

  • Voltage 400 V~, 3P
  • Maximum current consumption 6 A - 16 A
Product type

Mobile charging station

Authorisation

App

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

16 A

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

400 V

Cable length

7 m

IP55

Factory colour

Black

Length

7 m

Nominal current

16 A

Max. temperature

45 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3389157 Green Cell Habu EV Mobile charging station Type 2 Mode 3 16 A 11 kW App

User & Safety Instructions

User & Safety Instructions 3389157 Green Cell Habu EV Mobile charging station Type 2 Mode 3 16 A 11 kW App

User & Safety Instructions 3389157 Green Cell Habu EV Mobile charging station Type 2 Mode 3 16 A 11 kW App

Description

Green Cell Hou EV Mobile Charger 11 kW 7 m Type 2 to CEE for charging electric vehicles EV PHEV 2in1 Wallbox with GC APP.
Hou is an EV mobile charger that is compatible with all electric vehicles and plug-in hybrids in Europe. It's definitely the only charger you need and the only charger you ever want to use. No installation is required. Simply plug-in and charge Habu can replace the large wall charger in the garage and charge your car even while traveling. With the GC-APP you have control over the loading and the costs, wherever you are. Excellent design. The unique ergonomics without unnecessary elements is an excellent handiness and slim design, while the integrated LCD-screen and haptics provide the necessary information about the charging process. Safety first - residual current circuit breaker DC 6 mA + AC 20 mA ensures that you can use the device with safety. Independent of the weather protected, thanks to a water and dust-proof design in accordance with the IP55 standard.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)