There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HF motion detector
180°
10 m
Indoors
Recess-mount
230 V
Relay
max. 100 W
max. 1000 W
A maximum of 200 VA/200 W
max. 150 W
max. 150 W
Approx. 5 lx
5 s - 30 Min.
White
IP20
Motion detector lamp installation
90 mm
55 mm
(W x H) 90 mm x 55 mm
not relevant
User & Safety Instructions 1560099 Grothe 94520 Recess-mount HF motion detector 180 ° Relay White IP20