• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7403854 Ceiling PIR motion detector 360 ° Relay White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

516 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR motion detector 360° 40m surface mount IP20

  • Infrared motion sensor
  • Switches up to 2000W
  • Extra-long detection range up to 40 m diameter

Our service for you

Technical specifications

Product type

PIR motion detector

Detection angle

360°

40 m

Used at

Indoors

Mounting type

Ceiling

Operating voltage

230 V AC

Contact type

Relay

Switching capacity (energy saving bulbs)

1000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (LED)

1000 W

Twilight settings

3 - 2000 lx

Time settings

10 s - 15 min

Factory colour

White

Height

73 mm

(Ø)

115 mm

Dim

(Ø x H) 115 mm x 73 mm

Weight

159 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701927 Sygonix SY-7403854 Ceiling PIR motion detector 360 ° Relay White

Warranty Terms

Warranty Terms 3701927 Sygonix SY-7403854 Ceiling PIR motion detector 360 ° Relay White

Description

This infrared motion detector for indoor surface ceiling mounting offers a reliable solution for automated lighting control. With its wide detection range, it is particularly suitable for large corridors, storage areas and offices in business areas, in order to switch lighting on demand and efficiently.

Large-area 360° detection
The sensor has a 360-degree detection angle and covers in the open a diameter of up to 40 meters. This enables the monitoring of large areas with only a few devices.

High switching capacity for various light bulbs
The integrated relay allows the connection of bulbs with a total power of up to 2000 W. Even modern LED-lamps and energy-saving bulbs with a power of up to 1000 W can be switched reliably.

This text is machine translated.

Features

  • For incandescent lamps, energy-saving lamps and LED lights
  • Coverage angle: 360º

Scope of delivery

  • Sensor
  • 2x Screws
  • 2x Dowels
  • User manual

More interesting products

(*All information is plus legal VAT)