

PIR motion detector
360°
12 m
Indoors
Outdoors
Surface-mount
230 V
Relay
1100 W
400 W
1100 W
400 W
400 W
0.9 W
2 - 2000 lx
3 s - 20 min
White
9010
IP55
Wall-mounted
84 mm
78 mm
(W x H) 84 mm x 78 mm
360°
Relays
230 V/50 Hz.
yes
User & Safety Instructions 613155 Grothe 94532 Surface-mount PIR motion detector 360 ° Relay White IP55
Conformity certificate 613155 Grothe 94532 Surface-mount PIR motion detector 360 ° Relay White IP55