
Highlights & Details
Digital storage oscilloscope GDS-2104A
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
2 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 ns - 100 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 145 x 380 x 220 mm
- Weight
4.2 kg
- Display
800 x 600 p
- Width
380 mm
- Height
220 mm
- Length
145 mm
- Interfaces
USB
USB host
RS232
- Channel memory depth
2 MP
- Type
GDS-2104A
Documents & Downloads
Datasheet
Datasheet 556542 GW Instek GDS-2104A Digital 100 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556542 GW Instek GDS-2104A Digital 100 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 556542 GW Instek GDS-2104A Digital 100 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 556542 GW Instek GDS-2104A Digital 100 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)
Information
Information 556542 GW Instek GDS-2104A Digital 100 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- VPO technology with after-glow function for the display of slowly frequented signals
- Update rate of 80000 waveforms per second
- RS232 and USB interface
- Divided memory and search function for measuring signals
- 36 automatic measurement functions
- Cursor functions.
Scope of delivery
- Power cord
- Quick guide
- Quick Guide (DE/GB/FR/NL)
- Engl. Instructions for use on CD.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,889.99*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























