
Technical specifications
- MODULATION: AM, DSB-AM, FM, PM, PWM, ASK, PSK, BPSK, QPSK, FSK, 3FSK, 4FSK, OSK, SUM
- Integrated sine, square, triangle, ramp, pulse, Noise, harmonic and arbitrary waveform
- Sampling rate 125 MSa/s
- Waveform length: 2 to 16,000 points
- Safety design EN61010-1
- 10 kΩ input impedance
- Communication interface: USB host, USB device
- Maximum input voltage 2 Vpp
- Output rise rate 20 Vpp
- Memory length 16,000/per channel
- Amplitude resolution 14 Bit
- Product type
Mains-powered
- Frequency range
25 MHz (max)
- Signal output types
Triangle
Sinus
Rectangle
Noise
Arbitrary
- Frequency range (sine)
25 MHz
- Distortion factor (sine)
bis 0.1 %
- Frequency range square wave
5 MHz
- Display
LCD
- Frequency range triangle
1 MHz
- ARB frequency range
25 MHz
Manufacturer's standards (no certificate)
- Internal modulation
2 MHz to 1 MHz
- Trigger (synchronous)
TTL-compatible
- Dim
(W x H) 340 mm x 177 mm
- Weight
2.5 kg
- No. of channels
1-channel
- Max. frequency
25 MHz
- Features
Modulation
- Reading category
CAT II
- Width
340 mm
- Height
177 mm
- Interfaces
USB host
- Voltage supply
Mains
- Type
03LLAF4125AS
Documents & Downloads
Datasheet
Datasheet 3386975 GW Instek Mains-powered 25 MHz (max) 1-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Datasheet 3386975 GW Instek Mains-powered 25 MHz (max) 1-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
User & Safety Instructions
User & Safety Instructions 3386975 GW Instek Mains-powered 25 MHz (max) 1-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Information
Information 3386975 GW Instek Mains-powered 25 MHz (max) 1-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Description
Scope of delivery
- 1 x USB cable, 1 x power cable
- 1 x test cable, 1 x BNC to alligator clip cable
- This text is machine translated.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































