• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek Mains-powered 80 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MODULATION: AM, DSB-AM, FM, PM, PWM, ASK, PSK, BPSK, QPSK, FSK, 3FSK, 4FSK, OSK, SUM
  • Integrated sine, square, triangle, ramp, pulse, Noise, harmonic and arbitrary waveform
  • Sampling rate 500MSa/s
  • Waveform length: 2 to 10 million points
  • Safety design EN61010-1
  • Communication interface: USB-host, USB-device, LAN-connection
  • Memory 10 M/per channel
  • Amplitude resolution 16 Bit
Product type

Mains-powered

Frequency range

80 MHz (max)

Signal output types

Triangle

Sinus

Rectangle

Noise

Arbitrary

Frequency range (sine)

80 MHz

Distortion factor (sine)

bis 0.05 %

Frequency range square wave

30 MHz

Display

LCD

Touchscreen

Frequency range triangle

3 MHz

ARB frequency range

80 MHz

Manufacturer's standards (no certificate)

Internal modulation

2 MHz to 1 MHz

Trigger (synchronous)

TTL-compatible

Dim

(W x H) 340 mm x 177 mm

Weight

2.5 kg

No. of channels

2-channel

Max. frequency

80 MHz

Features

Modulation

Reading category

CAT II

Width

340 mm

Height

177 mm

Interfaces

USB host

LAN

USB device

Voltage supply

Mains

Type

03LLAF42800S

Documents & Downloads

Datasheet

Datasheet 3386979 GW Instek Mains-powered 80 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary

Datasheet 3386979 GW Instek Mains-powered 80 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary

User & Safety Instructions

User & Safety Instructions 3386979 GW Instek Mains-powered 80 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary

Information

Information 3386979 GW Instek Mains-powered 80 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary

Description

Scope of delivery

  • 1 x USB cable, 1 x power cable
  • 1 x test cable, 1 x BNC to alligator clip cable
  • This text is machine translated.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)