

Mains-powered
60 MHz (max)
Triangle
Sinus
Rectangle
Noise
Arbitrary
60 MHz
bis 0.05 %
30 MHz
LCD
Touchscreen
3 MHz
60 MHz
Manufacturer's standards (no certificate)
2 MHz to 1 MHz
TTL-compatible
(W x H) 340 mm x 177 mm
2.5 kg
2-channel
60 MHz
Modulation
CAT II
340 mm
177 mm
USB host
Mains
03LLAF42600S
Datasheet 3386978 GW Instek Mains-powered 60 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Datasheet 3386978 GW Instek Mains-powered 60 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
User & Safety Instructions 3386978 GW Instek Mains-powered 60 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Information 3386978 GW Instek Mains-powered 60 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
The necessary accessories are required to use the article as described.