• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA740025 Cable duct (L x W x H) 2000 x 25 x 40 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.50)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2000 x 25 x 40 mm

Length

2000 mm

Width

25 mm

Height

40 mm

Depth

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357666 Hager BA740025 Cable duct (L x W x H) 2000 x 25 x 40 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 3357666 Hager BA740025 Cable duct (L x W x H) 2000 x 25 x 40 mm 2 m Grey

More interesting products

(*All information is plus legal VAT)