• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00220805 TV wall mount 48,3 cm (19") - 121,9 cm (48") Rigid Built-in level

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00220805 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 48,3 cm (19") - 121,9 cm (48")
  • Load capacity (max.) 25 kg

Technical specifications

Product type

TV wall mount

Suitable for

48,3 cm (19")

50,8 cm (20")

55,9 cm (22")

58,4 cm (23")

61 cm (24")

66 cm (26")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

Show more
Suitable for

48,3 cm (19") - 121,9 cm (48")

Holder type

Rigid

Features

Built-in level

Max. load capacity

25 kg

No

50 x 50 mm

75 x 75 mm

100 x 75 mm

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

Distance to wall (max.)

23 mm

Factory colour

Black

Material (details)

Sheet steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304413 Hama 00220805 TV wall mount 48,3 cm (19") - 121,9 cm (48") Rigid Built-in level

User & Safety Instructions

User & Safety Instructions 3304413 Hama 00220805 TV wall mount 48,3 cm (19") - 121,9 cm (48") Rigid Built-in level

Description

Features

  • Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M8, material: Sheet steel, max. Bearing load: Kg, tilt +/-: 22 43 / 0 °, rotation: 0 °, swivel range: 0 °, additional functions: Spirit level, exterior dimension width: 112 cm, exterior dimension height: 25 cm, mounting plate width: 107 cm, mounting plate length: 104 cm, screen size: 41 cm (40"), 9.6 cm (102"), 22 cm (0"), 22 cm (44"), 42 cm (109"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 48 cm (19"), 50.8 cm (20"), 56 cm (22"), 58 cm (23"), 61 cm (24"), 66 cm (26"), 71 cm (28"), 74 cm (29"), 76 cm (30"), 81 cm (32"), 84 cm (33"), 86 cm (34"), 89 cm (35"), 91 cm (36"), 94 cm (37"), 97 cm (38"), 99 cm (39"), VESA standard: 100 x 100, 100 x 200, 200 x 100, 200 x 200, 50 x 50, 75 x 100, 75 x 75, VESA (from-to): 50x50 - 200x200, wall distance: 2.3 cm, range of application: Private, recommended screen size: 48 - 122 cm (19"-48"), recommended screen size max.: 122 cm (48"), recommended screen size min.: 48 cm (19"), suitable for: TV, variant: Rigid

Scope of delivery

  • - 1 TV wall mount
  • - Mounting material including Fischer plugs
  • - 1 Spirit-level
  • - 1 installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)