
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Hama 00220810 TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Features
Built-in level
- Max. load capacity
35 kg
No
- Width
150 mm
- Height
50 mm
- Depth
450 mm
- Weight
1270 g
- Dim
(W x H x D) 150 x 50 x 450 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304412 Hama 00220810 TV wall mount 81,3 cm (32") - 165,1 cm (65") Built-in level
User & Safety Instructions
User & Safety Instructions 3304412 Hama 00220810 TV wall mount 81,3 cm (32") - 165,1 cm (65") Built-in level
Description
Features
- Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M8, material: Sheet steel, max. Bearing load: Kg, tilt +/-: 42 43 / 12 °, rotation: 0 °, swivel range: 0 °, additional functions: Spirit level, exterior dimension width: 112 cm, exterior dimension height: 35 cm, mounting plate width: 107 cm, mounting plate length: 104 cm, screen size: 41 cm (40"), 9.6 cm (102"), 42 cm (0"), 42 cm (44"), 42 cm (109"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 81 cm (32"), 84 cm (33"), 86 cm (34"), 89 cm (35"), 91 cm (36"), 94 cm (37"), 97 cm (38"), 99 cm (39"), VESA standard: 100 x 100, 200 x 200, 200 x 300, 300 x 200, 300 x 300, 400 x 400, VESA (from-to): 100x100 - 400x400, distance from wall: 2.8 cm, range of application: Private, recommended screen size: 81 - 165 cm (65"- 65"), recommended screen size max.: 165 cm (32"), recommended screen size min.: 81 cm (32"), suitable for: TV, variant: tiltable
Scope of delivery
- - 1 TV wall mount
- - Mounting material including Fischer plugs
- - 1 Spirit-level
- - 1 installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























