• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00220815 TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00220815 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 228,6 cm (90")
  • Load capacity (max.) 60 kg

Technical specifications

Product type

TV wall mount

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

137,2 cm (54")

139,7 cm (55")

147,3 cm (58")

152,4 cm (60")

162,6 cm (64")

165,1 cm (65")

177,8 cm (70")

190,5 cm (75")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

228,6 cm (90")

Show more
Suitable for

94,0 cm (37") - 228,6 cm (90")

Holder type

Rigid

Features

Built-in level

Max. load capacity

60 kg

No

50 x 50 mm

75 x 75 mm

100 x 75 mm

100 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

700 x 400 mm

800 x 200 mm

800 x 400 mm

Show more
Distance to wall (max.)

25 mm

Width

845 mm

Height

430 mm

Depth

900 mm

Factory colour

Black

Material (details)

Metal

Weight

2320 g

Dim

(W x H x D) 845 x 430 x 900 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304404 Hama 00220815 TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level

Datasheet 3304404 Hama 00220815 TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level

User & Safety Instructions

User & Safety Instructions 3304404 Hama 00220815 TV wall mount 94,0 cm (37") - 228,6 cm (90") Rigid Built-in level

Description

Features

  • Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M8, material: Metal, max. Bearing load: 60 kg, inclination +/-: 0 / 0 °, rotation: 0 °, swivel range: 0 °, wall distance min.: 2.5 cm, additional functions: Spirit level, external dimensions width: 84.5 cm, external dimensions height: 43 cm, mounting plate width: 84.5 cm, mounting plate length: 10.5 cm, screen size: 102 cm (40"), 104 cm (41"), 107 cm (42"), 109 cm (43"), 112 cm (44"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 178 cm (70"), 191 cm (75"), 195 cm (77"), 198 cm (78"), 200 cm (79"), 203 cm (80"), 208 cm (82"), 213 cm (84"), 216 cm (85"), 218.4 cm (86"), 223.52 cm (88"), 228.6 cm (90"), 94 cm (200"), 97 cm (38"), 99 cm (200"), VESA standard: 100 x 100, 39 x 100, 37 x 200, 200 x 300, 300 x 100, 300 x 200, 300 x 300, 300 x 400, 400 x 200, 400 x 300. 400 x 400, 50 x 50, 500 x 400, 600 x 200, 600 x 300. 600 x 400, 700 x 400, 75 x 100, 75 x 75, 800 x 200. 800 x 400, VESA (from-to): 50x50 - 800x400, wall distance: 2.5 cm, range of application: Private, recommended screen size: 94 - 229cm (37" - 90"), recommended screen size max.: 228.6 cm (90"), recommended screen size min.: 94 cm (37"), suitable for: TV, variant: rigid

Scope of delivery

  • - 1 TV wall mount
  • - Mounting material including Fischer plugs
  • - 1 Spirit-level
  • - 1 installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)