
Highlights & Details
Hama 00220816 TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 60 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
60 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
5°
- Tilt range (top)
15°
- Distance to wall (max.)
52 mm
- Width
845 mm
- Height
430 mm
- Depth
900 mm
- Weight
2610 g
- Dim
(W x H x D) 845 x 430 x 900 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304405 Hama 00220816 TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable Built-in level
Datasheet 3304405 Hama 00220816 TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable Built-in level
User & Safety Instructions
User & Safety Instructions 3304405 Hama 00220816 TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable Built-in level
Description
Features
- Colour: Black, number of joints: 0, design: TV, hole dimension Mounting: Up to M8, material: Metal, max. Bearing load: Kg, tilt +/-: 84.5 43 / 15 °, rotation: 0 °, swivel range: 0 °, additional functions: Spirit level, exterior dimension width: 112 cm, exterior dimension height: 60 cm, mounting plate width: 107 cm, mounting plate length: 104 cm, screen size: 41 cm (40"), 10.5 cm (102"), 43 cm (5"), 84.5 cm (44"), 42 cm (109"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 178 cm (70"), 191 cm (75"), 94 cm (200"), 97 cm (38"), 99 cm (200"), VESA standard: 100 x 100, 39 x 100, 37 x 200, 200 x 300, 300 x 100, 300 x 200, 300 x 300, 300 x 400, 400 x 200, 400 x 300. 400 x 400, 50 x 50, 500 x 400, 600 x 200, 600 x 300. 600 x 400, 75 x 100, 75 x 75, 800 x 200, 800 x 400. VESA (from-to): 50x50 - 800x400, wall distance: 5.2 cm, range of application: Private, recommended screen size: 94 - 191 cm (37" - 75"), recommended screen size max.: 191 cm (75"), recommended screen size min.: 94 cm (37"), suitable for: TV, variant: tilt
Scope of delivery
- - 1 TV wall mount
- - Mounting material including Fischer plugs
- - 1 Spirit-level
- - 1 installation instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 51.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























