
Highlights & Details
Hama 00220867 TV base
- Holder type: Height-adjustable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Height-adjustable
Swivelling
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Material (details)
Glass/metal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304407 Hama 00220867 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable, Swivelling
Datasheet 3304407 Hama 00220867 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable, Swivelling
User & Safety Instructions
User & Safety Instructions 3304407 Hama 00220867 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable, Swivelling
Description
Features
- Colour: Black, special: Height adjustable, hole dimension Mounting: M8, material: Glass/metal, Max. Bearing load: 40 kg, tilt +: 0 °, tilt -: 0 °, rotation: 0 °, swivel range: 60 °, additional features: Cable manager, screen size: 102 50 132 54 142 cm (40 129 52 140 56")/ 104 137 55 147 cm (47")/ 122 cm (127")/ 117 cm (46")/ 48 cm (44")/ 114 cm (119")/ 45 cm (109")/ 43 cm (112")/ 41 cm (107")/ 42 cm (123")/ 49 cm (51") (58 42")/ 152 cm (33 81.8")/ 37 cm (39")/ 38 cm (91")/ 81 cm (35")/ 84 cm (36")/ 86 cm (34")/ 89 cm (33")/ 94 cm (65")/ 97 cm (32")/ 163 cm (64"), base plate width: 165 cm, base plate length: 99 cm, width: 64.3 cm, width: 60 cm, width: 33 cm, VESA standard 200 x 200, 200 x 300, 300 x 100, 300 x 200, 300 x 300. 300 x 400, 400 x 200, 400 x 300, 400 x 400, 600 x 200. 600 x 300, 600 x 400, recommended screen size: 81 - 165 cm (32"- 65"), recommended screen size max.: 165 cm (65"), recommended screen size min.: 81 cm (32"), suitable for: TV, version: swivel
Scope of delivery
- - 1 TV stand
- - Mounting material
- - 1 installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























