• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV base 190,5 cm (75") Stand, Rigid

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama TV base

  • Holder type: Stand, Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
  • Panel mounting interface: 75 x 75.100 x 100.100 x 200.100 x 300.100 x 400.200 x 100.500 x 400.400 x 300.500 x 200.400 x 300.400 x 100.400 x 200.300 x 100.300 x 400.300 x 400.300 x 200.200 x 300.200 x 100.200 x 200.500 x 300.500 x 400.600 x 100.600 x 200.600 x 300.600 x 400
  • Tilt angle range -12 - 5°
Product type

TV base

Suitable for

190,5 cm (75")

Suitable for

190,5 cm (75")

Holder type

Stand

Rigid

Max. load capacity

40 kg

No

600 x 400 mm

Rotation

6°

Tilt range (bottom)

12°

Tilt range (top)

5°

Width

640 mm

Height

76.25 mm

Factory colour

Black

Weight

8300.00 g

Dim

(W x H) 640 mm x 76.25 mm

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

yes

Swivel angle

60°

Height adjustment range

-105 - 105 mm

Height adjustment

yes

Quantity per pack

1 Paar(e)

Maximum weight capacity (per display)

40 kg

Depth (max)

42 cm

Swivelling

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758331 Hama TV base 190,5 cm (75") Stand, Rigid

Description

Living room, bedroom or office - with this TV-pedestal for placing on commode, TV-cabinet and sideboard you get an ideal viewing angle on the flat-TV in every room, suitable for flat-screen displays with a screen size from 81 cm to 191 cm (32" to 75")

This text is machine translated.

Features

  • Living room, bedroom or office - with this TV-pedestal for placing on commode, TV-cabinet and sideboard you get an ideal viewing angle on the flat-TV in every room, suitable for flat-screen displays with a screen size from 81 cm to 191 cm (32" to 75")
  • Ideal as space-saving and stylish replacement for placement on narrow pieces of furniture
  • A stable replacement for the slim legs supplied with Flat TVs – makes the TV more safe from children and pets
  • Extremely stable base plate made of safety glass for a secure stand
  • Anti-skid rubber feet for a perfect grip on all surfaces
  • TV stand fastened using the VESA holes on the back of the TV set
  • Supports all VESA standards from 75 x 75 up to 600 x 400
  • height adjustable up to +/- 10.5 cm

Scope of delivery

  • 1 TV stand
  • Mounting material
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)