
1/7
TV base
190,5 cm (75")
190,5 cm (75")
Stand
Rigid
40 kg
No
600 x 400 mm
6°
12°
5°
500 mm
118.90 mm
500 mm
Black
Glass
Steel
15500.00 g
(W x H x D) 500 x 118.90 x 500 mm
1 Display(s)
1
yes
60°
-105 - 105 mm
yes
40 kg
70 cm
yes
yes
yes
User & Safety Instructions 3758332 Hama TV base 190,5 cm (75") Stand, Rigid
The necessary accessories are required to use the article as described.