• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

152,4 cm (60")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Tiltable

Swivelling

Max. load capacity

30 kg

No

100 x 100 mm

100 x 150 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

6°

Tilt range (bottom)

15°

Tilt range (top)

15°

Distance to wall (min.)

88 mm

Distance to wall (max.)

257 mm

Width

200 mm

Height

100 mm

Depth

500 mm

Factory colour

Black

Weight

2470 g

Dim

(W x H x D) 200 x 100 x 500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304419 Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling

Datasheet 3304419 Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 3304419 Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling

Description

Features

  • Colour: Black, color tone: Black, number of joints: 2, design: TV, hole dimension Mounting: Up to M8, material: Sheet steel, max. Swivel range 130 °, max. Bearing load: 30 kg, inclination +/-: 15 / 15 °, rotation: 6 °, wall distance max.: 25.7 cm, wall distance min.: 8.8 cm, additional functions: Drilling template, cable manager, spirit level, external dimension width: 43 cm, external dimension height: 41.8 cm, mounting plate width: 5.5 cm, mounting plate length: 14.5 cm, screen size: 102 cm (40"), 104 cm (41"), 107 cm (42"), 109 cm (43"), 112 cm (44"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 142 cm (56"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 81 cm (32"), 84 cm (33"), 86 cm (34"), 89 cm (35"), 91 cm (36"), 94 cm (37"), 97 cm (38"), 99 cm (39"), VESA standard: 150 x 100, 100 x 100, 100 x 200, 200 x 100, 200 x 200, 200 x 300, 200 x 400, 300 x 100, 300 x 200, 300 x 300. 300 x 400, 400 x 165, 400 x 300, 400 x 400, VESA (from-to): 100x100 - 400x400, application area: Private, recommended screen size: 81 - 165 cm (65"- 65"), recommended screen size max.: 200 cm (32"), recommended screen size min.: 81 cm (32"), suitable for: TV, variant: tiltable/swivel

Scope of delivery

  • - 1 TV wall mount
  • - Mounting material including Fischer plugs
  • - 1 Spirit-level
  • - 1 drilling template
  • - 1 installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)