
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Hama TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Tiltable
Swivelling
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
600 x 500 mm
- Rotation
3°
- Tilt range (bottom)
12°
- Tilt range (top)
2°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
54 mm
- Distance to wall (max.)
478 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304420 Hama TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling
Datasheet 3304420 Hama TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 3304420 Hama TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Swivelling
Description
Features
- Colour: Black, color tone: Black, number of joints: 3, design: TV, hole dimension Mounting: Up to M8, material: Sheet steel, max. Swivel range 180 °, max. Bearing load: 45 kg, inclination +/-: 2 / 12 °, rotation: 3 °, wall distance max.: 47.8 cm, wall distance min.: 5.4 cm, additional functions: Cable manager, spirit level, external dimension width: 63.4 cm, external dimension height: 58.2 cm, mounting plate width: 27.9 cm, mounting plate length: 35.1 cm, screen size: 102 cm (40"), 104 cm (41"), 107 cm (42"), 109 cm (43"), 112 cm (44"), 114 cm (45"), 117 cm (46"), 119 cm (47"), 122 cm (48"), 123 cm (49"), 127 cm (50"), 129 cm (51"), 132 cm (52"), 137 cm (54"), 140 cm (55"), 147 cm (58"), 152 cm (60"), 163 cm (64"), 165 cm (65"), 178 cm (70"), 191 cm (75"), 94 cm (300"), 97 cm (38"), 99 cm (200"), VESA standard: 300 x 200, 39 x 200, 37 x 100, 300 x 200, 300 x 300, 400 x 200, 400 x 300, 400 x 400, 600 x 400, 600 x 500. VESA (from-to): 200x200 - 600x500, Application area: Private, Recommended screen size: 94 - 191 cm (37" - 75"), Recommended screen size max.: 191 cm (75"), Recommended screen size min.: 94 cm (37"), Suitable for: TV, Version: tilt/swivel
Scope of delivery
- - 1 TV wall mount
- - Mounting material including fishing anchor
- - 1 Spirit-level
- - 1 installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 87.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























