Image similar
Edge connector (pins)
14
Multipole connector, straight
+ long locking lever
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
7
Grey
PBTB according to UL94V0
09185146904
1 pc(s)
Copper alloy
50.4 mm
28.65 mm
8.5 mm
+125 °C
-55 °C
SEK
(L x W x H) 8.5 x 50.4 x 28.65 mm
500 V
IEC 60603-13
14
Yes
250
2,9 mm
Gold plated
PBTB to UL 94VO standard
-
Datasheet 742655 HARTING 09185146904 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
User & Safety Instructions 742655 HARTING 09185146904 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)