• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185166914 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
16
Connector type
Multipole connector, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multipole connector SEK

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

16

Connector type

Multipole connector, straight

Features

+ short locking lever

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Pins per row

8

Connection

Print

Factory colour

Grey

Case material

PBTB according to UL94V0

Manufacturer part #

09185166914

Content

1 pc(s)

Contact material

Copper alloy

Width

49.6 mm

Height

26.2 mm

Length

8.5 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

SEK

Dim

(L x W x H) 8.5 x 49.6 x 26.2 mm

Nominal voltage

500 V

Number of pins

16

RoHS-compliant

Yes

Mating cycles

250

Pin length

2,9 mm

Contact surface

Gold plated

Material (details)

PBTB to UL 94VO standard

Documents & Downloads

Datasheet

Datasheet 800841 HARTING 09185166914 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 800841 HARTING 09185166914 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)

Information

Information 800841 HARTING 09185166914 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)

Description

Multipole connector with straight soldering connection and long fixing levers.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)