

Single
Connector
Pebble grey (RAL 7032)
no wire
Spring-loaded heavy duty connector
6
6 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
6
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
yes
Datasheet 3007715 HARTING 09330064629 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single
Datasheet 3007715 HARTING 09330064629 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single
User & Safety Instructions 3007715 HARTING 09330064629 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single