

Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
10
10 + PE
0.2 mm²
2.5 mm²
500
Han E® AV
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
10
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
10
not relevant
Datasheet 3007726 HARTING 09330104635 Connector Han® E 10 + PE Screws 1 pc(s)
Datasheet 3007726 HARTING 09330104635 Connector Han® E 10 + PE Screws 1 pc(s)
User & Safety Instructions 3007726 HARTING 09330104635 Connector Han® E 10 + PE Screws 1 pc(s)