• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09330104629 Connector 10 Spring-loaded heavy duty connector 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connection
Spring-loaded heavy duty connector
Total no. of pins
10
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • HAN® ES AV series
  • Component: Connection distributor
  • Connection type: Spring-cage connection
  • Number of contacts: 10
  • Rated current ‌ 16 A
  • Insulation resistance >1010 Ω
  • Continuous Resistance ≤ 4 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 105.4 g
  • Rated voltage: 500 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Pen
  • Conductor cross-section: 0.14 ... 2.5 mm².
  • Description: Left version;single contour (SK)
  • Design size 10 B
  • Approvals DNV GL
  • PE contact: Yes
  • Rated voltage according to UL: 600 V.
  • Rated current UL: 12 A.
  • Rated current according to CSA: 12 A.
Packaging type

Piece

Product type

Connector

Factory colour

Pebble grey (RAL 7032)

Features

no wire

Connection

Spring-loaded heavy duty connector

Number of pins

10

Total no. of pins

10

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Series

Han® ES AV

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

500 V

FALSE

10

Pin

-40-125 °C

V0

6 kV

Spring clamp connection

Silver

3

FALSE

0.14-2.5 mm²

0.14-2.5 mm²

TRUE

Other copper alloys

Thermoplastic

16 A

Thermoplastic

500

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3007710 HARTING 09330104629 Connector 10 Spring-loaded heavy duty connector 1 pc(s) Piece

Datasheet 3007710 HARTING 09330104629 Connector 10 Spring-loaded heavy duty connector 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007710 HARTING 09330104629 Connector 10 Spring-loaded heavy duty connector 1 pc(s) Piece

Description

Inserts, connector distributor, cage spring connector, pin, polycarbonate (PC), RAL 7032 (pebble gray), rated current 16 A, size 10 B

This text is machine translated.