

Piece
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
6
6 + PE
0.2 mm²
2.5 mm²
≥ 500
Han E® AV Komponente
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
6
Bus
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
yes
Datasheet 3007724 HARTING 09330064726 Connector Han® E 6 + PE Screws 1 pc(s) Piece
Datasheet 3007724 HARTING 09330064726 Connector Han® E 6 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007724 HARTING 09330064726 Connector Han® E 6 + PE Screws 1 pc(s) Piece