

Piece
Connector
Pebble grey (RAL 7032)
no wire
Spring-loaded heavy duty connector
24
24 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
24
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
24
yes
Datasheet 3007713 HARTING 09330244639 Connector 24 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007713 HARTING 09330244639 Connector 24 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007713 HARTING 09330244639 Connector 24 + PE Spring-loaded heavy duty connector 1 pc(s) Piece