• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670375601 09670375601 D-SUB pin strip 180 ° Number of pins: 37 Crimp 1 pc(s)

Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
37
Connection
Crimp
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB header

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

37

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09670375601

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

+ clearance hole

Type

09670375601

Documents & Downloads

Datasheet

Datasheet 795090 HARTING 09670375601 09670375601 D-SUB pin strip 180 ° Number of pins: 37 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 795090 HARTING 09670375601 09670375601 D-SUB pin strip 180 ° Number of pins: 37 Crimp 1 pc(s)

Information

Information 795090 HARTING 09670375601 09670375601 D-SUB pin strip 180 ° Number of pins: 37 Crimp 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)