• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Air gun 10.34 bar

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sound pressure level Lp A 92 dB (A)
Product type

Air gun

Air consumption

96 l/min

Max. operating pressure

10.34 bar

Operation pressure

6.3 bar

Connector

1/4" (6,35 mm)

Length

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805139 Hazet Air gun 10.34 bar

Description

Features

  • To extract surfaces in the dust bag as well as the blow-off of surfaces
  • Metal housing
  • Special use protects bag from damage, e.g. by metal shavings.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.97€ 127.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)