• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 35829 MARYLAND LED floor standing light LED (monochrome) Built-in LED 9 W Anthracite

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 35829 MARYLAND floor lamp LED, 9W, warm white, IP54

  • Power= 9 W Total luminous flux= 250 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED floor standing light

Operating voltage

230 V AC

No. of bulbs

8

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

Total luminous flux

250 lm

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Weight

1.937 kg

Dim

(W x H x D) 140 x 817 x 135 mm

n.rel.

Light bulb included

Yes

Width

140 mm

Height

817 mm

Depth

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252035 Heitronic 35829 MARYLAND LED floor standing light LED (monochrome) Built-in LED 9 W Anthracite

Description

A lamp like a monument. Maryland is not only a sight in daylight – the centered downlight creates a balanced lighting atmosphere.

This text is machine translated.

Features

  • 230V AC
  • Power 9W
  • 250 Lumen
  • Light color: 3000 K
  • IP54 | Protection class 1
  • Color: anthracite
  • Ra 80
  • Integrated ballast

Scope of delivery

  • LED standing lamp MARYLAND

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.78*

More interesting products

(*All information is plus legal VAT)