• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-64301 HWPP-20MM-PP-BK-Q1 Helawrap Protective Hose Black

1/11
Image similar
Product type
Cable trunking
Bundle Ø (max.)
21 mm
Factory colour
Black
Material
Polypropylene
Bundle Ø range
21 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.92)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 161-64301 HWPP-20MM-PP-BK-Q1 Helawrap Protective Hose Black

  • Black
  • Bundle Ø (max.): 21 mm

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fire protection property: UL94 HB
Product type

Cable trunking

Bundle Ø (max.)

21 mm

Factory colour

Black

Material

Polypropylene

Bundle Ø range

21 mm (max)

Manufacturer part #

161-64301

Content

25 m

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+110 °C

Min. temperature

-60 °C

Type

HWPP-20MM-PP-BK-Q1

Material (details)

Polypropylene (PP)

Type

Slit protective hose

Fire protection properties

In accordance with UL94 HB.

Type

HWPP-20MM-PP-BK-Q1

Wall thickness (details)

0.95 mm

Operating temperature

-60 - +110 °C,
Short-term up to +140 °C

Temperature range

-60 - +110 °C,
short term up to +140 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 541484 HellermannTyton 161-64301 HWPP-20MM-PP-BK-Q1 Helawrap Protective Hose Black

User & Safety Instructions

User & Safety Instructions 541484 HellermannTyton 161-64301 HWPP-20MM-PP-BK-Q1 Helawrap Protective Hose Black

Description

Helawrap is the perfect solution for bundling and protecting cables, wires and hoses in industrial environments, offices and around the house. The special profile and the handy applicator tool ensure quick and easy Helawrap installation. The new profile allows a flexible layout of individual cables along the entire length. Helawrap can be removed and reapplied easily. Helawrap is available in several colours and sizes to cover most standard applications. A handy applicator tool is supplied.
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems. Helawrap in 25 meter length, is the time-saving solution for all industrial applications. Due to the excellent flame retardant properties, Helawrap Polyamide 6 V0 is the first choice when fire safety is important,for eg. for rail vehicles.

Scope of delivery

  • 25 m hose + Tool

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)