
Number
Total (€ 10,775.00 / piece)
€ 10,775.00
incl. VAT
14-day return policy included
Highlights & Details
LAN IP-Bullet camera;2688 x 1520 p;HIKVISION;DS-2TD2636B-13/PIndoors
- Bullet surveillance camera, focal length 8 mm
- With thermal sensor, resolution 384 x 288, focal length 13 mm
- Temperature monitoring, fever screening
- Face detection
- Free IVMS-4200 software and Hik-Connect app
Technical specifications
- Thermal module:
- Image sensor: Uncooled vanadium oxide focus plane arrangements
- Resolution 384 x 288
- Pixel spacing 17 μm
- Wavelength: 8 to 14 μm
- NETD (Noise Equivalent Temperature Difference): ≤ 40 mk (@25 °C, F# = 1.0)
- Focal distance: 13 mm
- IFOV: 1.3 mrad
- Aperture angle 28.8° x 21.6° (H x V)
- Min Focus distance 0.5 m
- Aperture: F1.0
- Temperature measurement: 3 temperature measurement rules, 21 measurements in total (10 points, 10 ranges and 1 line)
- Temperature range: From 30 °C to 45 °C.
- Temperature accuracy: ± 0.5 °C
- VIDEO COMPRESSION: H.264/H.264/MJPEG
- Working temperature: From 10 °C to 35 °C.
- User: Up to 32
- Product type
IR CCTV camera with temperature monitor
- CCTV features
PoE IEEE 802.3af
Face recognition
Saves footage on SD card
Fever screening
IR LEDs
ONVIF support
- Camera type
Bullet camera
- Resolution (max.)
2688 x 1520 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
- Focal length
6 mm
- Max. viewing angle hor.
28.8°
- Vertical viewing angle
21.6°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0.0018 lx
- Light sensitivity (- IR)
0.0089 lx
- IR range (max.)
50 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
118.1 mm
- Height
119.1 mm
- Depth
376.1 mm
- Dim
(W x H x D) 118.1 x 119.1 x 376.1 mm
- Weight
1820 g
- F-numbers
F1.6
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2265592 HIKVISION DS-2TD2636B-13/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
User & Safety Instructions
User & Safety Instructions 2265592 HIKVISION DS-2TD2636B-13/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Description
The Hikvision DS-2TD2636B thermal bullet thermal camera can measure the temperature of objects with high accuracy in real time. The camera is capable of detecting and tracking people with a higher body temperature in crowded public areas. The camera can be used for inspection and quarantine in places such as customs, airport, school and hospital.
This text is machine translated.
This text is machine translated.
Features
- Max. Resolution 384 × 288 in the heat channel, highly sensitive sensor
- Temperature range: 30 °C to 45 °C.
- Temperature accuracy ± 0.5 °C.
- reliable alarm function for temperature exceptions
- 3D DNR, improving image details
- Audio alarm
- WDR 120 dB
- Day-night switching: Automatic IR-blocking filter
- Bi-spectrum image overlay, picture-in-picture preview
- simultaneous live view: Up to 20
- Client: IVMS-4200, Hik-Connect
- Micro SD card slot (Micro SD / SDHC / SDXC card up to 256G) for manual / automatic recording
- TVS 6000V lightning protection, overvoltage protection and transient protection.
Scope of delivery
- Screws and raw plugs.
Hints
For indoor use only (outdoor area has too many interference factors).
System requirements
- Windows, iOS.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10,780.49*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































