• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Winch remote control 20614 Traction (rolling)=2.7 kg Corded remote control

EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 12V / A23 BATTERY CR123
  • 8 cells 3V voltage / 8g
Product type

Winch remote control

Weight

180 g

Width

40 mm

Height

95 mm

Depth

30 mm

Cable speed (without load)

1,8 m/min

Rope length

9 m

Rope diameter

4.8 mm

Features

Corded remote control

Traction (rolling)

2.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523973 HP Autozubehör Winch remote control 20614 Traction (rolling)=2.7 kg Corded remote control

Description

Function is only guaranteed when the receiver and transmitter are replaced!
Set consists of a transmitter and a receiver

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 286.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)