
Highlights & Details
- Display: 33.8 cm;13.3 inch;Full HD;FHD, Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
EliteBook 830 G7
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
FHD
Matt
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
6 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Silver
- Width
307.8 mm
- Height
19 mm
- Depth
204.6 mm
- Weight
1.35 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel UHD Graphics
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3865361 HP EliteBook 830 G7 Laptop Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD Intel
User & Safety Instructions
User & Safety Instructions 3865361 HP EliteBook 830 G7 Laptop Refurbished (good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD Intel
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















