
Highlights & Details
- Display: 35.6 cm;14 inch;Full HD;FHD, Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad T14 G1
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
FHD
Matt
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
6 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- RAM / Max. upgrade
48 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
329 mm
- Height
17.9 mm
- Depth
227 mm
- Weight
1.55
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Graphics card type
Intel UHD Graphics
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3865363 Lenovo ThinkPad T14 G1 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD
User & Safety Instructions
User & Safety Instructions 3865363 Lenovo ThinkPad T14 G1 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























