• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1010950 Inspection camera Probe diameter: 6 mm Probe length: 1 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Endoscope camera with battery and flexible probe

  • Probe with integrated & dimmable LED lightingWaterproof gooseneck IP67Digital zoom and image rotationRechargeable battery can be charged via USB320 x 240 pixelsProbe diameter only 6 mm100 cm long gooseneck included

Technical specifications

Product type

Inspection camera

Probe diameter

6 mm

Probe length

1 m

Display resolution

640 x 320 Pixel

IP40

Weight

345 g

Dim

(L x W x H) 100 x 95 x 250 mm

Length

100 mm

Width

95 mm

Height

250 mm

Type

HTB500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587906 HT Instruments 1010950 Inspection camera Probe diameter: 6 mm Probe length: 1 m

Description

With the endoscope HTB500 you can easily explore even hard-to-reach places and get an exact picture in every situation with a resolution of 320 x 240 pixels.

This text is machine translated.

Scope of delivery

  • Detachable flexible probe 1 m, with sensorRechargeable Li-ion batteryUSB cable for charging the batteryProtection and storage bagUser manual

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)