
Technical specifications
- Product type
Retroreflective light barrier
- Type
OF5016
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
320 Hz
- Connector
M12
- Size
M12
- Enclosure material
Brass (Ni-plated)
- Transmitter type
LED IR
- Wavelength
880 nm
2 m
- Features
Incl. enabling current path
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
85 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Product type
ifm Electronic Angled light barrier OPL200 OPL200 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL201 OPL201 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL202 OPL202 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL203 OPL203 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL204 OPL204 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL205 OPL205 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Colour sensor O5C500 O5C500 Switch (light-ON/dark-ON) 1 pc(s)

Colour sensor
Minimum order quantity: 1
Multiple: 1
ifm Electronic Contrast sensor O5K500 O5K500 Switch (light-ON/dark-ON) 1 pc(s)

Contrast sensor
Minimum order quantity: 1
Multiple: 1
ifm Electronic Emergency light cage OY111S OY111S 1 pc(s)

Emergency light cage
Minimum order quantity: 1
Multiple: 1
ifm Electronic Emergency light cage OY112S OY112S 1 pc(s)

Emergency light cage
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3319859 ifm Electronic Retroreflective light barrier OF5016 OF5016 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319859 ifm Electronic Retroreflective light barrier OF5016 OF5016 Switch (light-ON/dark-ON) 1 pc(s)
Hints
For more information on this OF5016, please refer to its datasheet under 'downloadable documents'
Description
Hints
For more information on this OF5016, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































































