• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Angled valve 8452300.0000.00000 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Angled valve

Min. display range

0 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8452300.0000.00000

Dim

(L x W x H) 60 x 165 x 60 mm

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

Fluids

Gases

Width

165 mm

Height

60 mm

Length

60 mm

Flow (max.)

10 m³/h

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298187 IMI NORGREN Angled valve 8452300.0000.00000 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298187 IMI NORGREN Angled valve 8452300.0000.00000 0 up to 10 bar 1 pc(s)

Description

Stainless steel inclined seat valve in G3/4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)