• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inkovideo V-130-8MW LAN IP CCTV camera 3840 x 2160 p

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LAN IP-Dome camera;3840 x 2160 p;Inkovideo;V-130-8MWOutdoors, Indoors

  • Resolution: up to 8 megapixels
  • Motor zoom
  • Face recognition

Technical specifications

  • Horizontal perspective 35° - 115°
  • Min. Light sensitivity: 0.01 Lux @ (F1.2, AGC ON); 0 Lux with IR-LEDs
  • Video compression: H.265, H.265+, H.264+, H.264
  • Frame rate max. 30 fps
  • Connection: 1 x RJ45
  • Operating temperature: -30 °C - 60 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

Face recognition

IR LEDs

ONVIF support

PoE IEEE 802.3af

Motorized lens

Optical zoom

Tamperproof

Camera type

Dome camera

Resolution (max.)

3840 x 2160 p

Sensor size

10.16 mm (1/2.5")

Sensor type

CMOS

Focal length

2,8 - 12 mm

App compatibility

Yes

Transfer type

LAN

IR range (max.)

30 m

Used at

Outdoors

Indoors

Type

microSD card (up to 128 GB)

Height

153.4 mm

(Ø)

133.1 mm

Dim

(Ø x H) 133.1 mm x 153.4 mm

Weight

1287 g

Factory colour

Multicolour

IK10

IP67

Signal standard

IP

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932072 Inkovideo V-130-8MW LAN IP CCTV camera 3840 x 2160 p

Description

This professional dome PoE network camera from INKOVIDEO provides images and videos in 4K with a sensational resolution of 8 megapixels. This model is IP67-certified and after the IK10 Standard protected against vandalism, so that it can be installed both inside as well as outside. Thanks to PoE, the camera can be operated via a single cable (the prerequisite for this is a PoE-capable router or switch). Remote access to the camera via the Internet (PC or Smartphone) is possible. Recording can be either directly on a PC or a ONVIF-enabled NAS/network recorder.

This text is machine translated.

Features

  • Motor zoom and image settings via web browser or client software
  • Behavior analysis and face recognition
  • 3D digital noise suppression
  • 120 dB Wide Dynamic Range
  • Triple Streaming
  • Card slot for a microSD/SDHC/SDXC card (up to 128 GB)
  • Triple Streaming
  • Alarm: motion detection, tamper alarm
  • TVS 2000 V lightning protection, surge protection and voltage transients protection.

Scope of delivery

  • Camera
  • Fixings
  • Installation CD
  • User manual.

Hints

Memory card not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)