• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverto HOME PRO Quattro LNB No. of participants: 4 LNB feed size: 40 mm White

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Inverto Home Pro Quattro LNB

  • Low phase noise, DVB-S2 (HD and UHD) compliant
  • Low noise factor
  • Low power consumption

Technical specifications

Product type

Quattro LNB

No. of outputs

4 x

Participants

4

Satellites

1

LNB feed size

40 mm

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892159 Inverto HOME PRO Quattro LNB No. of participants: 4 LNB feed size: 40 mm White

Description

Specifically designed to meet the demand of the global DTH market for competitive and 4G/LTE protected LNBs. With the latest chipset technology and the waveguide design, this LNB offers optimized reception options. It enables the reception of satellite TV and radio from a satellite and its distribution to a maximum of two set-top boxes (or, for example, a twin tuner PVR). The LNB supports HD and UHD transmissions, has excellent HF values, a very low power consumption and is designed to optimally suppress interference from 4G/LTE signals. Developed and manufactured to the highest quality standards of the industry, in order to meet the strict specifications, this LNB is an ideal solution for the worldwide satellite reception of the DTH operators.

This text is machine translated.

Features

  • High cross polarization suppression
  • High frequency stability
  • Input frequency range 10.7 GHz ~ 12.75 GHz
  • Output frequency range 950 MHz ~ 2150 MHz
  • Oscillator frequency (LO) Low band: 9.75 GHz
  • Oscillator frequency (LO) High band 10.6 GHz
  • Noise factor: 0.3 dB type. (0.7 dB max.)
  • Lo frequency accuracy @ 25 °C: ±500 kHz max.
  • Lo temperature drift: ±1.0 MHz max.
  • Oscillator (LO) phase noise (10 kHz): -80 dBc/Hz max.
  • Amplification 55 dB min.
  • Gain ripple (within 26 MHz bandwidth)
  • ±0.75 dB
  • Gain variation (full band): ±4 dB
  • Image rejection: 40 dB min.
  • Intermodulation products 3. Order - ICP3: 10 dBm min.
  • 1 dB compression point (at output): 0 dBm min.
  • Cross polarization suppression: 22 dB type.
  • Control signal Ca (V): 11.0 V ~ 14.0 V.
  • Control signal CB (H): 16.0 V ~ 20.0 V.
  • Control signal CC (band switching): 22 kHz ±4 kHz, 0.4V ~ 0.8V pp
  • Output VSWR: 2.5 : 1
  • In-band failure: -60 dBm max.
  • Power consumption 120 mA max. @ 11 VDC ~ 20 VDC
  • Operating temperature: -30 °C - +60 °C
  • Output impedance: 75 Ω
  • Output connection: F-type (w)
  • Antenna F/D ratio 0.6.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)