• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0086.10200 CAN@net II/VCI CAN bus CAN bus, Ethernet 24 V DC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,199.00 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ethernet interface: 10/100 Mbit/s Ethernet (10 Base-T/100Base-T), Auto Detect, RJ45 plug, Auto crossover
  • IP address assignment: DHCP, via PC-tool
  • Microcontroller: Freescale MCF 5235
  • Memory: 8MB DRAM, 4 MB Flash
  • CAN controller SJA1000; CAN 2.0 A/B:
  • CAN-Bus interface: ISO 11898-2, D-Sub 9 plug in accordance with CiA 303-1
  • Galvanic uncoupling: 1 kV, 1 sec
  • Certification: CE, FCC, CSA
  • Housing: plastic housing for DIN rail mounting.
Product type

CAN bus

Interfaces

CAN bus

Ethernet

Type

CAN@net II/VCI

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-20 °C

Operating temperature

-20 up to 70 °C

Dim

(W x H) 22.5 mm x 100 mm

Max. current consumption

250 mA

Height

100 mm

Width

22.5 mm

Manufacturer part #

1.01.0086.10200

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1386369 Ixxat 1.01.0086.10200 CAN@net II/VCI CAN bus CAN bus, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386369 Ixxat 1.01.0086.10200 CAN@net II/VCI CAN bus CAN bus, Ethernet 24 V DC 1 pc(s)

Description

The CAN@net II allows for simple and flexible access of a PC on CAN-systems via Ethernet. Through the support of the TCP/IP protocol, the CAN@net II directly to a PC can be connected to a LAN can be implemented or worldwide via the Internet with the Gateway communicated.

With the accompanying VCI CAN driver, the CAN@net II like all IXXAT CAN PC interface cards can be used. So, the CAN@net II all VCI-based CAN-programs and tools. The VCI CAN driver also offers the option of a PC with up to 128 CAN at the same time to communicate@net II interfaces.

In addition to the CAN@net II/VCI IXXAT offers also the variant can@net II/Generic that has a standard TCP/IP socket interface addressed or as a CAN-Ethernet-CAN bridge can be used (see also CAN@net II/Generic under "CAN the gateways / Bridges").

This text is machine translated.

Scope of delivery

  • CAN@net II/VCI, Operating Instructions
  • CAN-driver VCI for Windows 2000, XP, Vista, Windows 7
  • Simple CAN-Bus Monitor "miniMon".

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)