• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG96RM-E Digital rack-mount meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-channel network analyzer UMG 96 RM-E, Ethernet, with RCM measurement

  • Ethernet/LAN with integrietem Web Server
  • Differential / residual current monitoring
  • Monitoring of operating currents
  • Monitoring central grounding points
  • Facilitate the BGV-A3-test for fixed installations
  • Storage: 256MB
  • RS485 Modbus RTU, Gateway
  • Separate auxiliary voltage 90 - 277 V/AC, 90 - 250 V/DC

Technical specifications

  • Measuring range:
  • L-N: 10 - 300 V/AC
  • L-L: 18 - 520 V/AC
  • Current 0 - 5 A
  • Analog input: 0 - 30 mA
  • Sampling rate: 21.33 kHz per measuring channel
Product type

Digital rack-mount meter

Reading type

Amperage

Type

UMG96RM-E

Dim

(W x H x D) 96 x 96 x 70 mm

Weight

365 g

Factory colour

Multicolour

Reading category

CAT III

Width

96 mm

Height

96 mm

Depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 398773 Janitza UMG96RM-E Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 398773 Janitza UMG96RM-E Digital rack-mount meter

Conformity certificate

Conformity certificate 398773 Janitza UMG96RM-E Digital rack-mount meter

Description

The UMG 96 RM-E measuring devices have 6 current inputs (4 inputs to 1 or 5 A and 2 analogue inputs 0 - 30 mA), of which the 2 analog inputs for temperature or differential current measurement can be used. A continuous monitoring of the current difference in power distribution is so in addition to the normal measurement of the operating currents. A special procedure for the RCM-measurement was implemented, with the rcm limits in relation to the total power dynamically. With the dynamic limit value formation is in all load areas a customized differential current limit value is calculated and unnecessary error alarms are avoided. In contrast to conventional RCM monitoring devices, even in small load range, an optimum fault current limit value is guaranteed. Flowing fault currents and leakage currents to ground according to IEC 60755, type A and B registered and recorded, for example, consumers in infeeds, or central grounding points.

This text is machine translated.

Scope of delivery

  • Network cable
  • Fasteners
  • Software GridVis
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,642.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)