• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00464120 PID Compact controller (W x H) 48 mm x 96 mm

1/4
Product type
Compact controller
Thermostat type
PID
No. of relay outputs
2
Mounting type
Panel-fit
Type
00464120
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compact controller

Type

00464120

Thermostat type

PID

No. of relay outputs

2

Dim

(W x H) 48 mm x 96 mm

Height

96 mm

Width

48 mm

Manufacturer part #

00464120

Mounting type

Panel-fit

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756339 Jumo 00464120 PID Compact controller (W x H) 48 mm x 96 mm

User & Safety Instructions

User & Safety Instructions 2756339 Jumo 00464120 PID Compact controller (W x H) 48 mm x 96 mm

Description

The PID-controller for the plastic industry, in the format 48 x 96 mm, is suitable for switch panel installation. In addition to 2 universal inputs, 2 relay outputs (changeover contact), 2 binary inputs and 2 binary outputs, the compact controller has a power supply for two-wire transmitters. The voltage supply range is between AC 110 and 240 V +10/-15%, 48 to 63 Hz. The controller is suitable for controlling temperatures and other process variables in special applications in the plastics industry. Areas of application are e.g. Extruders, injection molding machines, temperature control units and hot runner systems. The high-contrast, multi-colored LCD screen for actual value, set-point and user management consists of two four-digit 7 segment displays. It is easy to operate using four buttons. The device can be used as a two-point, three-point or three-point step controller. The controller software includes a hot channel ramp function, control circuit and adjustment level monitoring, two self-optimization procedures and 4 limit value monitoring functions, among other things. Linearizations of standard transducers are stored. The controller has cULus approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)