• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00680786 PID Compact controller (W x H) 48 mm x 48 mm

1/4
Product type
Compact controller
Thermostat type
PID
No. of relay outputs
3
Mounting type
Panel-fit
Type
00680786
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compact controller

Type

00680786

Thermostat type

PID

No. of relay outputs

3

Dim

(W x H) 48 mm x 48 mm

Height

48 mm

Width

48 mm

IP65

Manufacturer part #

00680786

Mounting type

Panel-fit

Weight

0.1890 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756685 Jumo 00680786 PID Compact controller (W x H) 48 mm x 48 mm

User & Safety Instructions

User & Safety Instructions 2756685 Jumo 00680786 PID Compact controller (W x H) 48 mm x 48 mm

Description

The compact controller is part of a series of controllers, which can be used universally and in different DIN formats for controlling temperature, pressure or, for example, flow rate. This is suitable for front installation. The controller is characterized by a simple, clearly structured operation supported with texts. Process values and parameters are represented by two 18-segment LCD displays. In addition, the design has individual display elements for the switch positions of the outputs as well as for manual mode, ramp function and timer The controller also has a self-optimization function and a program controller. The function of limit value monitoring, digital control signals and a service counter round off the performance of the controller. The controller can be easily configured with a PC using the setup program (including program editor and ST-Editor). During configuration via the USB interface no separate power supply is required (USB-powered). The device is operated via a four-key membrane keypad and can also be used under harsh environmental conditions thanks to the high degree of protection IP65. Depending on the hardware version, the device can be used as a two-step controller, three-point controller, three-point step controller or constant controller. The PID controller has a universal input, two relay outputs (normally open contact), a digital input and a digital input or output. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)